Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 18 semaine(s)
Informations produit
FabricantMULTICOMP PRO
Réf. FabricantMC0805N0R5C500CT
Code Commande06R3989
Fiche technique
Capacitance0.5pF
Voltage(DC)50V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 0.25pF
Dielectric CharacteristicC0G / NP0
Product Range-
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Qualification-
Operating Temperature Max125°C
SVHCNo SVHC (21-Jan-2025)
Aperçu du produit
The Multicomp Pro MC series capacitors are general purpose MLCC (Multilayer Ceramic Capacitor) capacitors with NP0 (C0G) dielectric material which provides high stability and reliability. These MLCC capacitors consists of a conducting material and electrodes with high density and high efficiency ceramic condensers. The Multicomp Pro MC series capacitors are typically used for general digital circuit, power supply bypass capacitors and for telecommunication applications.
- Small size with higher capacitance values
- 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
- Capacitance value ranging from 0.1pF to 0.1μF
- Cu/Ni/Sn termination
- High electrical precision, stability and reliability
- Available in 10V, 16V, 25V, 50V and 100V rated voltages
- Operating temperature of -55 to +125°C
- Available in ±0.05pF, ±0.1pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5% and ±10% tolerances
- Capacitance characteristic of ±30ppm
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Spécifications techniques
Capacitance
0.5pF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
2.01mm
Capacitor Terminals
Wraparound
Qualification
-
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 0.25pF
Product Range
-
Product Width
1.25mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Documents techniques (1)
Produits de remplacement pour MC0805N0R5C500CT
6 produit(s) trouvé(s)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (21-Jan-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit