Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantMULTICOMP PRO
Réf. FabricantMC14714
Code Commande28K6328
Gamme de produitMC14 Series
Fiche technique
Impossible de récupérer les informations sur la disponibilité
Informations produit
FabricantMULTICOMP PRO
Réf. FabricantMC14714
Code Commande28K6328
Gamme de produitMC14 Series
Fiche technique
Resistance0.05ohm
Product RangeMC14 Series
Resistor Case / PackageAxial Leaded
Power Rating1W
Resistor TechnologyWirewound
Resistance Tolerance± 1%
Temperature Coefficient± 90ppm/°C
Product Length10.31mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Aperçu du produit
The MC14640 is a 100Ω adjustable Wire-wound Resistor with tubular ceramic core and a lead-free vitreous enamel coating. The power rating is based on 25°C free air rating and the stated wattage rating applies only when the entire resistance is in the circuit. Setting the lug at an intermediate point reduces the wattage rating by the approximate same proportion.
- Solder coated radial lug terminals
- High Power Resistor
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Spécifications techniques
Resistance
0.05ohm
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Temperature Coefficient
± 90ppm/°C
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Product Range
MC14 Series
Power Rating
1W
Resistance Tolerance
± 1%
Product Length
10.31mm
Product Height
-
Operating Temperature Max
275°C
SVHC
No SVHC (17-Jan-2023)
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (17-Jan-2023)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit
Traçabilité des produits