Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
Aperçu du produit
The MC6A-7/0.2T2-RD-100 from Pro Power is an equipment wire with tinned annealed copper conductor. It is intended for internal wiring of electrical and electronic equipment.
- CPR: Not Yet Qualified
- Reel length is 100m (328 ft)
- Red colour PVC insulation
- Resistance at 20°C is 88ohm/Km
- Operating temperature range from -15°C to 85°C
- Conductor size is 7/0.2mm (0.22mm²) type 2
- Maximum working voltage is 1KVrms
- Nominal current rating is 1.4A
- Nominal overall diameter is 1.2mm
- Meets DEF61-12 (Part 6) Type 2, BS4808 Part 2 standards
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Defence, Military & Aerospace
Documents techniques (2)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
Télécharger le certificat de conformité du produit
Certificat de conformité du produit
