Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 0,506 $ |
| 10+ | 0,438 $ |
| 25+ | 0,392 $ |
| 50+ | 0,356 $ |
| 100+ | 0,233 $ |
| 500+ | 0,198 $ |
| 1000+ | 0,170 $ |
| 5000+ | 0,130 $ |
Informations produit
Aperçu du produit
MCKNP01WJ0501A10 is a durable through-hole resistor from MCKNP series, featuring a resistance of 500 ohms and a power rating of 1 W. With a tolerance of ±5%, this axial leaded resistor is designed for reliable performance in various electronic applications. Its robust construction ensures stability and longevity, making it suitable for both professional and DIY projects. Ideal for circuit design and repair, this resistor offers dependable functionality, ensuring your electronic devices operate smoothly. Add this versatile component to your toolkit for efficient and effective circuit solutions.
- Colour coating is “green”, excellent flame resistance
- Special fusing wire-wound resistors can be supplied on a case to case basis
- Too low or too high ohm value can be supplied on a case to case basis
- 500 ohm resistance, 5% capacitance tolerance, 1W power rating (70°C)
- 5mm product diameter, 12mm product length
Spécifications techniques
500ohm
1W
Axial Leaded
Wirewound
Flame Proof
12mm
-
AEC-Q200
MC KNP Series
± 5%
-
± 300ppm/°C
5mm
-
-
No SVHC (04-Feb-2026)
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit