2. Switches & Relays
                                                                                                  3. Switches
                                                                                                  4. Toggle Switches
                                                                                                  Imprimer la page

                                                                                                  MP-TB4-AB46

                                                                                                  TOGGLE SW, DPST, 16A, 250VAC, PANEL

                                                                                                  MULTICOMP PRO
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  MULTICOMP PRO MP-TB4-AB46
                                                                                                  FabricantMULTICOMP PRO
                                                                                                  Réf. FabricantMP-TB4-AB46
                                                                                                  Code Commande78AK6931
                                                                                                  Gamme de produitMP Toggle Switches SPDT
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  294 En Stock
                                                                                                  QuantitéPrix
                                                                                                  1+42,890 $
                                                                                                  25+37,020 $
                                                                                                  100+33,670 $
                                                                                                  250+30,700 $
                                                                                                  500+28,570 $
                                                                                                  1000+26,960 $
                                                                                                  2500+25,510 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  42,89 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  MULTICOMP PRO
                                                                                                  FabricantMULTICOMP PRO
                                                                                                  Réf. FabricantMP-TB4-AB46
                                                                                                  Code Commande78AK6931
                                                                                                  Gamme de produitMP Toggle Switches SPDT
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Switch Operation(On)-Off
                                                                                                  Contact ConfigurationDPST
                                                                                                  IlluminationNon Illuminated
                                                                                                  Product RangeMP Toggle Switches SPDT
                                                                                                  Switch MountingPanel Mount
                                                                                                  Contact Current Max16A
                                                                                                  Contact Voltage AC Nom250V
                                                                                                  Switch TerminalsScrew
                                                                                                  Contact Voltage DC Nom-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Aperçu du produit

                                                                                                  MP-TB4-AB46 toggle switch is used to control the on/off state of a circuit by toggling between two positions. It has a lever or handle that can be flipped or toggled up and down. It is non-illuminated and come with DPST configuration and IP68 protection. This switch provides a convenient and reliable means of manually controlling electrical circuits in a wide range of devices and equipment. It's simple yet effective design, robust construction, and versatility make it a popular choice for both residential and commercial applications.

                                                                                                  • Double pole, 2P, off-on, toggle switch
                                                                                                  • 20A, 125/250V rating
                                                                                                  • Contact resistance is 20mohm initial (maximum)
                                                                                                  • Insulation resistance is 500VDC - 100Mohm (minimum)
                                                                                                  • Dielectric strength is 1500VAC for 1min terminal to encloser, 500VAC for 1min terminal to terminal
                                                                                                  • Protection level is IP68
                                                                                                  • Electrical life is 10,000cycles, 50,000cycles mechanical life

                                                                                                  Applications

                                                                                                  Industrial, Audio, Lighting, Automation & Process Control

                                                                                                  Contenu

                                                                                                  x1 Toggle switch.

                                                                                                  Remarques

                                                                                                  Reliable and field-proven safety products.

                                                                                                  Spécifications techniques

                                                                                                  Switch Operation

                                                                                                  (On)-Off

                                                                                                  Illumination

                                                                                                  Non Illuminated

                                                                                                  Switch Mounting

                                                                                                  Panel Mount

                                                                                                  Contact Voltage AC Nom

                                                                                                  250V

                                                                                                  Contact Voltage DC Nom

                                                                                                  -

                                                                                                  Contact Configuration

                                                                                                  DPST

                                                                                                  Product Range

                                                                                                  MP Toggle Switches SPDT

                                                                                                  Contact Current Max

                                                                                                  16A

                                                                                                  Switch Terminals

                                                                                                  Screw