2. Automation & Process Control
                                                                                                  3. Motion Control & Robotics
                                                                                                  4. Solenoids
                                                                                                  5. Tubular Linear Solenoids
                                                                                                  Imprimer la page

                                                                                                  MP001141

                                                                                                  Linear Solenoid, Push or Pull, Intermittent, 12 VDC, 120 gf, 3.6 ohm, 40 W

                                                                                                  MULTICOMP PRO
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  MULTICOMP PRO MP001141
                                                                                                  FabricantMULTICOMP PRO
                                                                                                  Réf. FabricantMP001141
                                                                                                  Code Commande33AH9834
                                                                                                  Votre numéro de pièce
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 15 semaine(s)

                                                                                                  Informations produit

                                                                                                  MULTICOMP PRO
                                                                                                  FabricantMULTICOMP PRO
                                                                                                  Réf. FabricantMP001141
                                                                                                  Code Commande33AH9834
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Solenoid OperationPush or Pull
                                                                                                  Solenoid Duty CycleIntermittent
                                                                                                  Coil Voltage12VDC
                                                                                                  Holding Force120gf
                                                                                                  Holding Force - Metric120gf
                                                                                                  Coil Resistance3.6ohm
                                                                                                  Coil Power Continuous40W
                                                                                                  External Diameter12.7mm
                                                                                                  External Length41.8mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Aperçu du produit

                                                                                                  • Insulation Resistance: 500V DC, ≥50MΩ.
                                                                                                  • Dielectric Strength: 700V AC 50/60Hz
                                                                                                  • Insulation Level: Class B (130°)
                                                                                                  • Wattage: 40W (12V DC, R=3.6Ω±10%)
                                                                                                  • Stroke-Force: 4mm:≥120gf (12V DC)
                                                                                                  • Work Cycle: Pass: off = 0.05 seconds: 0.45 seconds
                                                                                                  • Temperature Rise: ≤100°C (DC12V, pass 0.05 seconds, break 0.45 seconds once,
                                                                                                  • continuously energize 1H, no load)
                                                                                                  • Response Time: ≥30mS (12V DC, S=6mm, no load)
                                                                                                  • Leading strength: 1Kgf-30 seconds
                                                                                                  • Life (Biometry): ≥200,000 times

                                                                                                  Applications

                                                                                                  Construction, Automotive, Hobby & Education, Industrial Automation, Production

                                                                                                  Spécifications techniques

                                                                                                  Solenoid Operation

                                                                                                  Push or Pull

                                                                                                  Coil Voltage

                                                                                                  12VDC

                                                                                                  Holding Force - Metric

                                                                                                  120gf

                                                                                                  Coil Power Continuous

                                                                                                  40W

                                                                                                  External Length

                                                                                                  41.8mm

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Solenoid Duty Cycle

                                                                                                  Intermittent

                                                                                                  Holding Force

                                                                                                  120gf

                                                                                                  Coil Resistance

                                                                                                  3.6ohm

                                                                                                  External Diameter

                                                                                                  12.7mm