Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 204,830 $ |
| 100+ | 168,500 $ |
| 250+ | 152,640 $ |
| 500+ | 145,370 $ |
| 1000+ | 136,780 $ |
Informations produit
Aperçu du produit
MP008411 highly reliable thermistor relay comes with a single phasing preventer combined to provide protection against phase sequence, phase loss & phase asymmetry faults. It monitors and protects motors and devices with integrated PTC resistor sensors. It also ensures maximum protection against overheating for heavy-duty loads, high switching frequency, high operating temperature and insufficient cooling conditions. With LED indications for healthy, unhealthy, sensor open/short and phase sequence fault conditions, this product is user-friendly and reliable for your operation's safety. Offering 2 C/O relay outputs- 1 NO (SPP) + 1 NC (PTC thermistor) in an IP40 protected housing, it can operate in wide temperature range of -10°C to +60°C. This makes the product robust, having your industrial safety in control.
- Thermistor relay combined with protection against phase loss
- Protection against heavy duty load, high switching frequency
- Protection against high operating temperature & insufficient cooling
- LED indications for fault, sensor open/short conditions
- Phase sequence and phase asymmetry protection
- 1 NO + 1 NC, supply of 400VAC
Applications
Industrial Process Controls, Motor Drive & Control, Electrical, Safety
Contenu
x1 PTC thermistor with single phasing preventer, 22.5 x 83 x 100.5mm.
Remarques
IP20 protection for terminals and IP40 protection for enclosure.
Spécifications techniques
400V
-10°C
5A
SPST-NO, SPST-NC
MP Temperature Control Relays
-
60°C
240VAC
DIN Rail
No SVHC (07-Nov-2024)
Documents techniques (1)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit