Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Modèle arrêté
Informations produit
FabricantMULTICOMP PRO
Réf. FabricantMP700023 US CAL D
Code Commande49AJ4803
Fiche technique
Spectrum Analyzer TypeBench
Product Range-
Test Frequency Range9kHz to 3.6GHz
External Height221mm
External Width421mm
External Depth115mm
Weight5kg
Manufacturer Warranty3 Years
Plug TypeUS
SVHCTo Be Advised
Aperçu du produit
The Multicomp Pro MP700023 is a 3.6GHz Spectrum analyser. Featuring 160dBm displayed average noise levels, 1.5dB total amplitude accuracy, EMI pre-compliance test kit, 3.6GHz tracking generator kit, 3.6GHz signal generator kit and a large 10.4" display.
- Offers DANL (displayed average noise level) down to -130dBm which is able to measure smaller signals
- Excellent phase noise performance of 80dBc at 30KHz
- EMI filter and peak detector kit to help evaluate EMI levels for pre-compliance testing
- Large 10.4" TFT LCD display
- Dimension is 421 x 221 x 115mm
- Device weight is 5Kg
Contenu
Spectrum analyser, Mains cord, USB cable, CD-ROM, Manual.
Spécifications techniques
Spectrum Analyzer Type
Bench
Test Frequency Range
9kHz to 3.6GHz
External Width
421mm
Weight
5kg
Plug Type
US
Product Range
-
External Height
221mm
External Depth
115mm
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
US ECCN:3A992
EU ECCN:Unknown
Conforme RoHS :À déterminer
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit