Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 386,010 $ |
Informations produit
Aperçu du produit
The Dual Channel Handheld Digital Storage Oscilloscope is a versatile and portable electronic instrument designed for measuring and analyzing electrical signals in real-time. It is a powerful tool that combines the functionality of a traditional oscilloscope with the convenience and mobility of a handheld device. Featuring two channels, this oscilloscope allows simultaneous measurement and analysis of two different signals. Each channel can independently capture and display waveforms, enabling comparisons, phase analysis, and other advanced measurements. This dual-channel capability makes it ideal for various applications, including electronics troubleshooting, circuit analysis, and waveform characterization.
- 70MHz, 2+1 (signal generator) channel handheld digital storage oscilloscope
- Oscilloscope + multimeter + waveform generator, multi-function in one
- 3.5inch high-resolution, high-contrast colour LCD display
- USB Type-C interface, support power bank, support PC software connection
- Self-calibration function, USB Type-C Communication interface
- 18650 lithium battery, providing up to 6 hours working time suitable for outdoor
- Sample, peak detect acquisition model
- 6K record length, 10000 wfrms/s waveform refresh rate
- 4 ½ digitals (max 20000 count) full scale reading, 12 months standard warranty
- Automatic measurement of period, frequency, mean, PK-PK, max, min
Applications
Test & Measurement, Electronics Service, Laboratory, Industrial Maintenance, Consumer Electronics
Contenu
Oscilloscope, Power cord, Power supply adapter, Passive probe, Quick guide, USB cable, Multimeter lead, Probe adjust tool, Soft bag, BNC plug to alligator clips cable.
Spécifications techniques
Multicomp Pro Digital Storage Oscilloscope
70MHz
6 kpts
LCD Color
3 Years
Lead
2+1 Channel
250MSPS
5ns
Power Adapter, USB Cable, Multimeter Lead, Probe Adjust, Soft Bag, BNC Plug to Alligator Clips Cable
USB
Documents techniques (4)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit