Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP750666 USCopy
Newark Part No.92AH3442
Product RangeMulticomp Pro Waveform Generators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP750666 USCopy
Newark Part No.92AH3442
Product RangeMulticomp Pro Waveform Generators
Technical Datasheet
Signal Generator TypeArbitrary, Function
No. of Channels2 Channel
Product RangeMulticomp Pro Waveform Generators
Bandwidth25MHz
Signal Generator ModulationAM, ASK, FM, FSK, PM, PSK, PWM
Manufacturer Warranty3 Years
Plug TypeUS
SVHCNo SVHC (19-Jan-2021)
Product Overview
MP750666 from Multicomp Pro is a dual-channel, 25MHz arbitrary/function generator with a 4.3” TFT LCD display (480 x 272).
- CAT II 300V safety standards
- 6 digit high precision frequency meter compatible with TTL level signal
- Easy to use operating panel
- USB device and USB host interface
- Sine, square, ramp, triangle, pulse, noise, DC, arb supported waveforms
- 25MHz sine wave output, down to 1µHz resolution for full frequency range
- 125MS/s max sample rate, 14bits vertical resolution and 8Kpts max arbitrary memory depth
- 5MHz pulse waveform with adjustable rise and fall time and duty cycle
- Powered by 100-240VAC (50Hz/60Hz)
- 12-month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement, Laboratory, High Speed Digital, Maintenance & Repair, Microwave
Contents
Main unit, US mains cord, USB data cable, BNC cable and Operating instructions.
Technical Specifications
Signal Generator Type
Arbitrary, Function
Product Range
Multicomp Pro Waveform Generators
Signal Generator Modulation
AM, ASK, FM, FSK, PM, PSK, PWM
Plug Type
US
No. of Channels
2 Channel
Bandwidth
25MHz
Manufacturer Warranty
3 Years
SVHC
No SVHC (19-Jan-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate