2. Circuit Protection
                      3. TVS - Transient Voltage Suppressors
                      4. TVS Diodes
                      Imprimer la page

                      SMAJ26CA+

                      TVS Diode, SMAJ Series, Bidirectional, 26 V, 42.1 V, DO-214AC (SMA), 2 Pins

                      MULTICOMP PRO SMAJ26CA+
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantMULTICOMP PRO
                      Réf. FabricantSMAJ26CA+
                      Code Commande05AC0115
                      Gamme de produitSMAJ
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      1 358 En Stock

                      Vous en voulez davantage ?

                      expédition le jour même
                      Commande avant 21h  avec expédition standard
                      Disponible jusqu à épuisement du stock
                      QuantitéPrix
                      1+0,020 $
                      10+0,020 $
                      25+0,020 $
                      50+0,020 $
                      Prix pour :Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      0,02 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantMULTICOMP PRO
                      Réf. FabricantSMAJ26CA+
                      Code Commande05AC0115
                      Gamme de produitSMAJ
                      Fiche technique

                      Data Sheet

                      Product RangeSMAJ
                      TVS PolarityBidirectional
                      Reverse Standoff Voltage26V
                      Clamping Voltage Max42.1V
                      Diode Case StyleDO-214AC (SMA)
                      No. of Pins2Pins
                      Minimum Breakdown Voltage28.9V
                      Maximum Breakdown Voltage31.9V
                      Peak Pulse Power Dissipation400W
                      Operating Temperature Max150°C
                      Diode MountingSurface Mount
                      Qualification-
                      SVHCNo SVHC (14-Jun-2023)

                      Produits de remplacement pour SMAJ26CA+

                      6 produit(s) trouvé(s)

                      Aperçu du produit

                      The SMAJ26CA from Multicomp Pro is a SMAJ series bidirectional surface mount transient voltage suppressor in DO-214AC package. The SMAJ series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It features reliable low cost construction utilizing moulded plastic technique. This TVS device is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits. It is typically used for surface mount applications to optimize board space. This transient voltage suppressor also features glass passivated junction and built-in strain relief.

                      • UL94-V0 rated moulded plastic case, low profile package and ideal for automated placement
                      • Fast response time of typically less than 1ps from 0V to BV minimum
                      • IFSM of 40A (8.3ms single half sine wave super imposed on rated load (JEDEC method)
                      • Minimum peak power dissipation of 400W at TA = 25°C, TP = 1ms
                      • Steady state power dissipation (PM(AV)) of 1W at TL = 75°C
                      • Operating temperature range from -55°C to +150°C
                      • Working peak reverse voltage (Vrwm) of 26V and maximum reverse leakage (IR) of 5µA at Vrwm
                      • Breakdown voltage (VBR) of 28.9V (minimum), 31.9V (maximum) and test current ( IT) of 1mA
                      • Maximum reverse voltage (Vrsm) of 42.1V at Irsm and reverse surge current (Irsm) of 9.5A
                      • Multicomp Pro products are rated 4.6 out of 5 stars
                      • 12 month limited warranty *view Terms & Conditions for details
                      • 96% of customers would recommend to a friend

                      Spécifications techniques

                      Product Range

                      SMAJ

                      Reverse Standoff Voltage

                      26V

                      Diode Case Style

                      DO-214AC (SMA)

                      Minimum Breakdown Voltage

                      28.9V

                      Peak Pulse Power Dissipation

                      400W

                      Diode Mounting

                      Surface Mount

                      SVHC

                      No SVHC (14-Jun-2023)

                      TVS Polarity

                      Bidirectional

                      Clamping Voltage Max

                      42.1V

                      No. of Pins

                      2Pins

                      Maximum Breakdown Voltage

                      31.9V

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      Documents techniques (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Produits associés

                      2 produit(s) trouvé(s)

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Y-Ex

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :No SVHC (14-Jun-2023)