Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 72,030 $ |
Informations produit
Produits de remplacement pour MC21676
6 produit(s) trouvé(s)
Aperçu du produit
The MC21676 is a 230VAC Axial Fan with a precision bearing and PC (UL94V-0) impeller. This round tube axial AC fan comes with a thermal protected (class B II) reliable shaded-pole motor and die-cast aluminum frame. The electrical connection is via UL1007 18AWG leaded wire black cable. The noise level is measured in a semi-anechoic chamber with background noise level below 15dB(A). The fan is running in free air with microphone at a distance of one meter from the fan intake. The air performance is measured by a double chamber. The values are recorded when the fan speed has stabilized at rated voltage. The direction of rotation is clock wise direction viewed from front of fan blade.
- 500MΩ at 500VDC Minimum insulation resistance
- 1800VAC for one second Dielectric strength
- ±15% on rated power and current tolerance
- -10 to 70°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Spécifications techniques
220V to 240V
172mm
Precision Ball Bearing
58dBA
2800rpm
110mA
6.77m³/min
No SVHC (27-Jun-2024)
Circular
51mm
239CFM
26W
2 Lead Wires
-
-
Documents techniques (2)
Produits associés
8 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit