2. Passive Components
                                                                                                  3. Inductors
                                                                                                  4. Power Inductors
                                                                                                  5. Radial Leaded Power Inductors
                                                                                                  Imprimer la page

                                                                                                  22R105C

                                                                                                  INDUCTOR, 1MH, 10%, 0.17A, RAD

                                                                                                  Date/Lot Code

                                                                                                  MURATA POWER SOLUTIONS
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  MURATA POWER SOLUTIONS 22R105C
                                                                                                  FabricantMURATA POWER SOLUTIONS
                                                                                                  Réf. Fabricant22R105C
                                                                                                  Code Commande43AC4109
                                                                                                  Gamme de produit2200R Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  786 En Stock
                                                                                                  QuantitéPrix
                                                                                                  1+1,060 $
                                                                                                  10+1,050 $
                                                                                                  25+1,040 $
                                                                                                  50+1,020 $
                                                                                                  100+0,983 $
                                                                                                  250+0,926 $
                                                                                                  500+0,869 $
                                                                                                  1000+0,855 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  1,06 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  MURATA POWER SOLUTIONS
                                                                                                  FabricantMURATA POWER SOLUTIONS
                                                                                                  Réf. Fabricant22R105C
                                                                                                  Code Commande43AC4109
                                                                                                  Gamme de produit2200R Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Product Range2200R Series
                                                                                                  Inductance1mH
                                                                                                  Inductor ConstructionUnshielded
                                                                                                  RMS Current (Irms)170mA
                                                                                                  Saturation Current (Isat)-
                                                                                                  DC Resistance Max3.63ohm
                                                                                                  Inductance Tolerance± 10%
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Aperçu du produit

                                                                                                  The 2200R series Radial Lead Inductor with hot dipped tin pin finish. The general purpose range of inductor is suitable for low to medium current applications. The small footprint makes them ideal for high density applications where a chip inductor will not cope with the power requirement. The maximum DC current occurs when either the inductance falls to 90% of its nominal value or when its temperature rise reaches 30°C, whichever is sooner.

                                                                                                  • Low DC resistance
                                                                                                  • Miniature size
                                                                                                  • PCB mounting
                                                                                                  • MIL-I-23053/5 Class-I sleeving
                                                                                                  • Fully tinned leads
                                                                                                  • Compatible with RoHS soldering systems
                                                                                                  • Backward compatible with Sn/Pb soldering systems
                                                                                                  • -25 to 70°C Operating free air temperature range

                                                                                                  Applications

                                                                                                  Power Management, Industrial, Defence, Military & Aerospace

                                                                                                  Spécifications techniques

                                                                                                  Product Range

                                                                                                  2200R Series

                                                                                                  Inductor Construction

                                                                                                  Unshielded

                                                                                                  Saturation Current (Isat)

                                                                                                  -

                                                                                                  Inductance Tolerance

                                                                                                  ± 10%

                                                                                                  Inductance

                                                                                                  1mH

                                                                                                  RMS Current (Irms)

                                                                                                  170mA

                                                                                                  DC Resistance Max

                                                                                                  3.63ohm

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Documents techniques (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Produits associés

                                                                                                  2 produit(s) trouvé(s)