| Quantité | Prix |
|---|---|
| 250+ | 33,360 $ |
Informations produit
Aperçu du produit
The OKY2-T/16-D12N-C is a 80W surface-mount non-isolated PoL DC/DC Converter features outstanding thermal de-rating performance and wide range of input voltage from 8.3 to 14VDC. The module is fully compatible with Distributed-power Open Standards Alliance (DOSA) industry-standard specifications. Based on fixed-frequency synchronous buck converter switching topology, the high power conversion efficient Point of Load (POL) module features programmable output voltage and ON/OFF control. An optional sequence/tracking input allows controlled ramp-up and ramp-down outputs. The sense input provides remote sense. This converter also includes under-voltage lock out (UVLO), output short circuit protection, over-current and over-temperature protections.
- Non-isolated output adjustable from 0.7525 to 5.5V up to 16A
- Optional sequence/tracking operation
- Short circuit protection
- ON/OFF control
- High efficiency up to 94.5%
- Over-temperature protection
Applications
Signal Processing, Power Management, Embedded Design & Development
Spécifications techniques
ITE
80W
5.5V
Adjustable
14V
33mm
OKY2-T/16-D12 Series
DOSA
752.5mV
16A
8.3V
8.4mm
13.5mm
Lead (17-Jan-2022)
Produits de remplacement pour OKY2-T/16-D12N-C
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit