Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 3 semaine(s)
Informations produit
Aperçu du produit
VGA to HDMI Converter with Scaler This device is designed to scale analog video from PC input source to digital HDMI output of wide-range HD and PC resolutions up to 1080p or WUXGA. Besides video scaling, the device can convert analog stereo audio input to digital format and embed it to HDMI output as 2-Channel LPCM. This unit has a comprehensive resolution button that allows user to select a variety of output resolutions and adjust for best picture quality. This unit will automatically detect the factory settings of the connected display and output the corresponding resolution and refresh rate, when the NATIVE resolution is selected.
- Applications include connecting laptop or PC's to high resolution video monitors and video projectors. PC resolutions supported
- VGA
- SVGA
- XGA
- SXGA
- UXGA
- WXGA
- WSXGA
- WUXGASD and HD Resolutions Supported
- 480i
- 576i, 480p, 576p, 720p, 1080i, 1080p
- Scales many PC resolutions to many HD or PC resolutions
- Solves odd VGA resolutions to display on a fixed HDMI panel
- Supports high resolution output
- HDMI and DVI 1.0 compliant.
- Supports stereo analog input with PC video to HDMI output
- Supports firmware upgrades via USB
- Requires 5VDC, AC adapter included
- Rugged and elegant aluminum enclosure
Spécifications techniques
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Plug Type
-
Documents techniques (2)
Législation et Questions environnementales
US ECCN:5A991
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (07-Nov-2024)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit