Focus sentinel
Renseignements importants:
En raison de changements récents apportés à nos systèmes, les délais de traitement pourraient être plus longs qu'à l'habitude. Merci de votre compréhension.
Focus sentinel
0
0 articles0,00 $
MICROCHIP

EV76R77A PIC32CM LS60 Curiosity Pro

Ultra-Low-Power Development Platform for Secure, Touch-Enabled IoT Systems

microchip-ev76r77a-pv

The EV76R77A Curiosity Pro Evaluation Kit is engineered for embedded-system designers and security-oriented developers working with the PIC32CM LS60 microcontroller, featuring an Arm® Cortex®‑M23 core, integrated TrustZone® and TrustFLEX ECC608 secure subsystem. Designed for ultra‑low‑power operation, the kit enables evaluation and prototyping of secure IoT, sensing, and edge applications requiring hardware cryptography and low energy consumption.

The platform integrates an on‑board embedded debugger (EDBG) with SWD, virtual COM, Data Gateway Interface, and mass‑storage boot—eliminating external tools. Its embedded current‑measurement (XAM) circuitry, with four selectable measurement ranges from nano‑amps to hundreds of milliamps, connects seamlessly to MPLAB Data Visualizer, enabling precise energy profiling.

Designed for rapid hardware and firmware development, the board includes Arduino Uno, mikroBUS, and extension headers for plug-and-play sensor integration and prototyping. Powered via USB or external 5 V input with jumper‑selectable sources, the kit supports realistic real-world testing. This kit is ideal for embedded software engineers, system integrators, and IoT architects exploring TrustZone security, secure boot, cryptographic acceleration, and ultra‑low‑power design in a unified ecosystem.

Buy Now ► 

User Guide ►     About Microchip ►

Kit Contents

EV76R77A PIC32CM LS60 Curiosity Pro Evaluation Board

Features

  •  PIC32CM LS60 32-bit MCU:
  • 48 MHz ARM® Cortex®-M23 Core
  • 512 KB Flash and 64 KB SRAM
  • TrustFLEX ECC608 Secure Subsystem
  • Secure boot, Crypto accelerator & Arm® TrustZone® Technology
  • Extension headers
  • Arduino Uno header connectors
  • mikroBUS™ socket
  • Embedded debugger
  • USB interface, Host or Device
  • Embedded current measurement XAM with Data Visualizer support for real-time power measurement
  • One Touch button
  • One Potentiometer

Hardware Set-up

microchip-ev76r77a-hardware-setup

Hardware-Setup Microchip-EV76R77A-Evaluation kit

Applications

  • Secure IoT Gateways
  • Asset Tracking
  • Smart Home Infrastructure
  • Medical Wearables
  • IoT endpoints with hardware-enforced security and cryptographic acceleration
  • Battery-powered sensing and industrial wireless nodes
  • Secure boot and firmware update evaluation using TrustZone & ECC608
  • Power-sensitive edge devices with real-time energy profiling
  • Rapid sensor prototyping via Arduino, mikroBUS, and Xplained Pro expansion

Videos

Secure IoT Gateway Application on PIC32CM LS60 Curiosity Pro Evaluation Kit

PIC32CM LS60 Curiosity Pro Evaluation Kit

Getting Started With the TrustZone-based Security on PIC32CM LSx Microcontrollers

Published: 31st May 2026