Focus sentinel
Renseignements importants:
En raison de changements récents apportés à nos systèmes, les délais de traitement pourraient être plus longs qu'à l'habitude. Merci de votre compréhension.
Focus sentinel
0
0 articles0,00 $
MICROCHIP

EV97A97U dsPIC33C Touch-CAN-LIN Curiosity Development Board

dsPIC33C Curiosity board supports touch sensing, CAN, and LIN for automotive body electronics and motor control designs.

microchip-ev97u97a

The dsPIC33C Touch-CAN-LIN Curiosity Development Board (EV97A97U) is a versatile platform for evaluating dsPIC33C Digital Signal Controller features and prototyping embedded applications. It integrates capacitive touch inputs, including buttons and a slider, and supports QT Touch extension boards via the XPLAINED PRO connector, enabling exploration of diverse touch use cases. The board also includes onboard transceivers and level shifters for CAN/CAN-FD, LIN, and SENT communication, making it suitable for automotive and industrial networking applications. Designed for seamless use with Microchip’s MPLAB® X IDE, it features an onboard programmer/debugger, eliminating the need for external tools and simplifying development. Additionally, the board supports mikroBUS™ and XPLAINED PRO interfaces, allowing easy integration with expansion modules such as secure elements, sensors, and Click Boards™. The development board comes programmed with basic demo firmware, which exercises several of the board's hardware features. The potentiometer can be used to adjust the voltage, and the analog reading will be output via UART through the USB connector. The capacitive touch pads will light up when pressed. Sliding a finger from left to right on the touch pads will cause the five lights to turn on in the sequence of the pads touched.

Buy Now► 

User Guide►       About Microchip►

Kit Contents

  • Curiosity Development Board dsPIC33CK1024MP710-I/PT

Features

  • Featuring ISO 26262-compliant dsPIC33CK1024MP710 DSC with up to 1MB Flash, 100-pins
  • On-board touch buttons and slider for evaluating touch functions
  • 2x XPLAINED PRO connectors to interface QT Touch extension boards and BIST XPRO extension kit (AC11C60A)
  • On-board CAN/CAN-FD transceiver and LIN transceiver
  • Supports SENT communication with level shifter pads
  • Integrated PICkit™ On-Board (PKOB) 4 programmer/debugger
  • 2x mikroBUS™ interfaces for hardware expansion supporting a wide range of Click boards™ from MIKROE
  • 3x General purpose green indicator LEDs
  • 3x General purpose pushbuttons
  • 1x MCLR reset pushbutton
  • 10k Potentiometer
  • USB to UART interface

Applications

  • Motor Control
  • Digital Power
  • Advanced Sensing
  • Touch
  • Functional Safety
  • Embedded Security

Videos

Getting Started With the PIC32CM LE00 Curiosity Pro Evaluation Kit

From Idea to Prototype: dsPIC33C Touch-CAN-LIN Curiosity Development Board

dsPIC DSCs: Your Solution to Overcome Various Touch-Sensing Challenges

Scalable dsPIC33C DSCs for Time Critical Applications

Published: 31st March 2026