0
0 articles0,00 $
NXP

MCX N Series Microcontrollers

MCX N Series Microcontrollers

NXP Semiconductors MCX N series of highly integrated Arm Cortex-M33 microcontrollers are designed for high performance and low power consumption. MCX N includes intelligent peripherals and on-chip accelerators providing multitasking capabilities and performance efficiency. Select MCX N families include NXP's eIQ® Neutron neural processing unit (NPU) for machine learning applications. The low-power cache enhances system performance, while the dual-bank flash and full ECC RAM support system safety and offer an extra layer of protection and advanced security. These secure MCUs include our EdgeLock® Secure Enclave, Core Profile offering a secure-by-design approach, secure boot with an immutable root-of-trust and hardware-accelerated cryptography.

 

Datasheet          Explore Full Range          About NXP

 

Explore more series

NXP MCX A Series             NXP MCX W Series               NXP MCX C Series

 

Features

Advanced Security

  • Secure-by-design approach offers secure boot with an immutable root-of-trust, hardware accelerated cryptography and a built-in EdgeLock® Secure Enclave, Core Profile

Core Performance

  • Powered by dual-core Arm Cortex-M33s, coprocessors, accelerators and intelligent peripherals, the MCX N provides autonomous operation to reduce power consumption and latency

 

MCUXpresso Developer Experience

  • MCUXpresso IDEs, SDK, secure provisioning and configuration tools help speed up development time with high-quality software and tools

Package

  • VFBGA184, 9x9mm and HLQFPI00, 14x14mm

 

 

 

MCX N Series Block Diagram

MCX N Series Block Diagram

MCX N Series Options

MCX N Series Options

Applications

  • Power & Energy 
  • Factory Automation 
  • Building Control
  • Medical Equipment 
  • Control & Security
  • Smart Appliances
  • Home Entertainment 
  • Health & Fitness
  • Industrial/Consumer HMI
  • Hand-held Devices
  • Power Tools

Videos

Published: 17 January 2025