Quantité | Prix |
---|---|
1+ | 28,620 $ |
Informations produit
Aperçu du produit
410-263 is a BNC adapter board for Analog Discovery (compatible with the Analog Discovery 2 and Analog Discovery 3). BNC probes offer the best signal integrity and highest available bandwidth for connecting an oscilloscope or waveform generator to a circuit under test, and are the standard in the industry. The BNC Adapter for Analog Discovery provides this connection to both the waveform generator and oscilloscope instruments, while keeping the option and convenience of the standard MTE cables for the other 10 instruments on the Analog Discovery 2 and Analog Discovery 3. The BNC Adapter also adds the ability to AC or DC couple the oscilloscope and the option for either 0 or 50-ohm termination on the waveform generator, combining the portability and flexibility of the Analog Discovery with industry standard features.
- Connects standard BNC-terminated test leads & probes to oscilloscope and waveform generator
- Increases the oscilloscope bandwidth from 9 MHz to 30 MHz
- Increases the waveform generator bandwidth from 9MHz to 12MHz
- Jumper-selectable oscilloscope AC and DC coupling
- Jumper-selectable 50-ohm or 0-ohm output impedance on arbitrary waveform generator (AWG) channels
- Jumper-selectable 50-ohm or 0-ohm output impedance on arbitrary waveform generator (AWG) channels
Spécifications techniques
BNC Adaptor Board
-
Digilent Analog Discovery Test and Measurement Devices
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit