2. Embedded Computers, Education & Maker Boards
                                                                                                  3. FPGA / CPLD
                                                                                                  4. Embedded Development Kits - FPGA / CPLD
                                                                                                  Imprimer la page

                                                                                                  410-370

                                                                                                  Development Kit, XC7Z007S-1CLG400C, Zynq-7000, 32bit, ARM Cortex-A9, FPGA

                                                                                                  NI / EMERSON
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  NI / EMERSON 410-370
                                                                                                  FabricantNI / EMERSON
                                                                                                  Réf. Fabricant410-370
                                                                                                  Code Commande47AM1276
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 9 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+230,000 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  230,00 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  NI / EMERSON
                                                                                                  FabricantNI / EMERSON
                                                                                                  Réf. Fabricant410-370
                                                                                                  Code Commande47AM1276
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerXilinx
                                                                                                  No. of Bits32bit
                                                                                                  Silicon Family NameZynq-7000
                                                                                                  Core ArchitectureARM, FPGA
                                                                                                  Core Sub-ArchitectureCortex-A9
                                                                                                  Silicon Core NumberXC7Z007S-1CLG400C
                                                                                                  Kit ContentsDev Board Cora Z7-07S, Custom Digilent Cardboard Box With Protective Foam Inserts
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  410-370 is a Cora Z7 ready-to-use, most cost-optimized SoC development board featuring the power and flexibility of Xilinx's Zynq®-7000 SoC family. The Zynq-7000 architecture tightly integrates a single or dual core 667MHz ARM Cortex-A9 processor with a Xilinx 7-series FPGA. This pairing grants the ability to surround the processor with a unique set of software-defined peripherals and controllers, tailored for the target application. The Cora Z7’s wide array of hardware interfaces, from a 1Gbps Ethernet PHY to analogue-to-digital converters and general-purpose input/output pins, make it an ideal platform for the development of a vast variety of embedded applications. The small form factor and mounting holes make the Cora Z7 ready to be used as one component of a larger solution. The on-board SD Card slot, Ethernet, and Power solution allow the Cora Z7 to operate independently of a host computer.

                                                                                                  • 667MHz single-core Cortex-A9 processor
                                                                                                  • FPGA programmable logic equivalent to Artix-7 FPGA
                                                                                                  • DDR3 memory controller with 8 DMA channels and 4 high performance AXI3 server ports
                                                                                                  • High/low bandwidth peripheral controllers, dual-channel, 1 MSPS internal ADC
                                                                                                  • 512MB DDR3 with 16-bit bus at 525MHz (1050 MT/s) and microSD slot
                                                                                                  • Powered from USB or any 4.5V-5.5V external power source
                                                                                                  • USB and Ethernet connectivity
                                                                                                  • Arduino/chipKIT Shield and two Pmod expansion connectors
                                                                                                  • 14,400 LUTs, 28800 flip-flops, 66 DSP slices, 225KB block RAM, 2 clock management tiles
                                                                                                  • Full support for Vivado and Petalinux design environments

                                                                                                  Contenu

                                                                                                  Cora Z7-07S, USB A to Micro-B cable, Custom Digilent cardboard box with protective foam inserts.

                                                                                                  Spécifications techniques

                                                                                                  Silicon Manufacturer

                                                                                                  Xilinx

                                                                                                  Silicon Family Name

                                                                                                  Zynq-7000

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-A9

                                                                                                  Kit Contents

                                                                                                  Dev Board Cora Z7-07S, Custom Digilent Cardboard Box With Protective Foam Inserts

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  Core Architecture

                                                                                                  ARM, FPGA

                                                                                                  Silicon Core Number

                                                                                                  XC7Z007S-1CLG400C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :À déterminer
                                                                                                  Conforme à la norme RoHS Phthalates:À déterminer
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
                                                                                                  ESG