2. Test & Measurement
                                                                                                3. Test Software & Upgrades
                                                                                                4. Test Equipment Software
                                                                                                Imprimer la page

                                                                                                784071-35WM

                                                                                                Test Software, WLAN Test Toolkit Software, Perpetual, USB, English, Windows

                                                                                                NI / EMERSON
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                NI / EMERSON 784071-35WM
                                                                                                FabricantNI / EMERSON
                                                                                                Réf. Fabricant784071-35WM
                                                                                                Code Commande12AM4343
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Available to Order by Phone
                                                                                                Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.

                                                                                                Informations produit

                                                                                                NI / EMERSON
                                                                                                FabricantNI / EMERSON
                                                                                                Réf. Fabricant784071-35WM
                                                                                                Code Commande12AM4343
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Software TypeWLAN Test Toolkit Software
                                                                                                Software Edition-
                                                                                                License TypePerpetual
                                                                                                Media TypeUSB
                                                                                                Software LanguageEnglish
                                                                                                Supported OSWindows
                                                                                                For Use WithNI RF Signal Generation and Analysis
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                784071-35WM is a WLAN test toolkit that provides signal generation and analysis for WLAN 802.11ah test applications. WLAN test toolkit is application software that extends the capability of NI RF instrumentation for WLAN 802.11 signal generation and analysis. This software enables you to analyze 802.11ah signals with standard-compliant, physical layer measurements such as error vector magnitude (EVM), spectrum emission mask (SEM), transmit power (TXP), and more. WLAN Test Toolkit supports multi-user signals with flexible configurations, impairments, and measurement results per user, as well as MIMO and diversity configurations. With WLAN Test Toolkit, you can perform measurements quickly and easily with interactive software front panels, create and playback open, unlocked waveforms, and speed up automated testing with the performance-optimized API.

                                                                                                • Perpetual license, with media

                                                                                                Spécifications techniques

                                                                                                Software Type

                                                                                                WLAN Test Toolkit Software

                                                                                                License Type

                                                                                                Perpetual

                                                                                                Software Language

                                                                                                English

                                                                                                For Use With

                                                                                                NI RF Signal Generation and Analysis

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Software Edition

                                                                                                -

                                                                                                Media Type

                                                                                                USB

                                                                                                Supported OS

                                                                                                Windows

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (3)

                                                                                                Technical Data Sheet EN

                                                                                                Enhanced Product Overview EN

                                                                                                Reference Manuals EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non applicable
                                                                                                Conforme à la norme RoHS Phthalates:Non applicable