| Quantité | Prix |
|---|---|
| 1+ | 7 638,680 $ |
Informations produit
Aperçu du produit
787298-03 is a sbRIO-9629 embedded CompactRIO single-board controller that integrates a real-time processor running NI Linux Real-Time, a user-reconfigurable FPGA, and I/O on a single printed circuit board (PCB). The sbRIO-9629 includes a RIO Mezzanine Card (RMC) connector, providing direct access to the processor and digital I/O FPGA lines. This controller features two TSN-enabled Gigabit Ethernet connectors, a CAN port, a USB port, one RS-485 serial, and one SDHC port. The sbRIO-9629 has sixteen 16-bit analog inputs, four 16-bit analog outputs, 96 3.3V DIO lines, and four 5V-tolerant DIO lines.
- 1.91 quad-core GHz CPU, 2GB DRAM
- 4GB storage
- Artix-7 200T FPGA
Spécifications techniques
Intel Atom E3845
4 Core
4GB
-40°C to +85°C
CAN, Ethernet, RS-232, RS-485, USB
NI CompactRIO Systems
To Be Advised
1.91GHz
2GB
-
NI CompactRIO Chassis
Linux Real-Time OS
sbRIO-9629
Législation et Questions environnementales
Certificat de conformité du produit