2. Test & Measurement
                                                                                                  3. Modular Test Systems
                                                                                                  4. PXI Systems
                                                                                                  5. PXI Interface Modules
                                                                                                  Imprimer la page

                                                                                                  788351-01

                                                                                                  Interface Module, FPD-Link IV, PXIe-1488, 7.55 Gbps, 8 Port, DS90UB791/DS90UB9702 Serdes

                                                                                                  NI / EMERSON
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  NI / EMERSON 788351-01
                                                                                                  FabricantNI / EMERSON
                                                                                                  Réf. Fabricant788351-01
                                                                                                  Code Commande87AK1840
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 10 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+32 594,400 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  32 594,40 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  NI / EMERSON
                                                                                                  FabricantNI / EMERSON
                                                                                                  Réf. Fabricant788351-01
                                                                                                  Code Commande87AK1840
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  No. of Ports8 Port
                                                                                                  Data Rate7.55Gbps
                                                                                                  Bus Connector TypePCI Express
                                                                                                  Supported OS-
                                                                                                  For Use WithNI PXI FlexRIO Systems
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  788351-01 is a 4 input/4 output PXIe1488 FlexRIO FPD-Link™ Interface Module - The PXIe-1488 combines the Texas Instruments Flat Panel Display Link™ (FPD-Link™) interface with the Xilinx FPGA for high-throughput vision and imaging applications. With the PXIe-1488 high-speed digital interface, User can use and test advanced driver assistance systems (ADAS), autonomous drive (AD) camera sensors, and electronic control units (ECUs). Additionally, the PXIe-1488 features FPD-Link™ serializers and deserializers with Xilinx FPGA for a high-throughput and customizable FPD-Link™ interface on PXI. The included FlexRIO driver, with LabVIEW FPGA examples, provides access and control for power-over-coax (PoC), I²C back-channel communication, and general-purpose input/output (GPIO) communication on the FPD-Link™ channels. This module is ideal for in-vehicle data logging, lab-based playback, or hardware-in-the-loop (HIL) applications. FPD-Link is a trademark of Texas Instruments.

                                                                                                  • DS90UB791 deserializers/DS90UB9702 serializers
                                                                                                  • CSI-2 interface that is equipped with either 1, 2, or 4 lanes that feature 600 to 2,500Mb/s per lane
                                                                                                  • KU11P FPGA with 21Mb of embedded block RAM in addition to 60 DMA channels
                                                                                                  • Onboard DRAM for PXIe-1488 includes 4GB of memory, which is distributed across 2 banks of 2GB each
                                                                                                  • Physical bus for the onboard DRAM is 32 bits in width, and it operates at a clock rate of 1064MHz
                                                                                                  • LabVIEW FPGA DRAM clock rate is 267MHz, LabVIEW FPGA bus width is 256bits per bank
                                                                                                  • Dimension is 21.6cm × 4.1cm x 13.0cm
                                                                                                  • Operating temperature range from 0°C to 55°C

                                                                                                  Spécifications techniques

                                                                                                  No. of Ports

                                                                                                  8 Port

                                                                                                  Bus Connector Type

                                                                                                  PCI Express

                                                                                                  For Use With

                                                                                                  NI PXI FlexRIO Systems

                                                                                                  Data Rate

                                                                                                  7.55Gbps

                                                                                                  Supported OS