2. Test & Measurement
                                                                                                3. Chassis, Modules & Controllers
                                                                                                4. Modules
                                                                                                5. Vector Signal Transceivers
                                                                                                Imprimer la page

                                                                                                788722-01

                                                                                                POWER SUPPLY, DESKTOP, 12 V, 7 A, 84 W, OVERMOLDED MINI-COMBICON ROHS COMPLIANT: YES

                                                                                                NI / EMERSON
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                NI / EMERSON 788722-01
                                                                                                FabricantNI / EMERSON
                                                                                                Réf. Fabricant788722-01
                                                                                                Code Commande65AK5843
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 17 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+145,800 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                145,80 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                NI / EMERSON
                                                                                                FabricantNI / EMERSON
                                                                                                Réf. Fabricant788722-01
                                                                                                Code Commande65AK5843
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                788722-01 is a 44GHz, 1GHz bandwidth PXI vector signal transceiver. The PXIe-5831 supports validation and production test into mmWave frequency bands. The PXIe-5831 incorporates a vector signal generator, vector signal analyzer, and high-speed serial interface with FPGA-based real-time signal processing and control. The PXIe‑5831 combines fast measurement speed and the small form factor of a production test box with the flexibility and high performance of R&D-grade box instruments, making it an ideal solution in both the lab and the production floor. The PXIe-5831 meets the stringent challenges of 5G New Radio, but it is also able to test a variety of cellular and wireless standards such as Wi-Fi 6. In addition, you can easily expand a test system in the PXI Express form factor to support multiple input, multiple output (MIMO) configurations with phase-coherent synchronization.