2. Test & Measurement
                                                                                                3. Data Acquisition & Data Logging
                                                                                                4. Chart Recorders
                                                                                                Imprimer la page

                                                                                                RH520A-NIST

                                                                                                Recorder, Humidity and Temperature Chart, 2 Channel, 3 %

                                                                                                EXTECH INSTRUMENTS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                EXTECH INSTRUMENTS RH520A-NIST
                                                                                                EXTECH INSTRUMENTS RH520A-NIST
                                                                                                EXTECH INSTRUMENTS RH520A-NIST
                                                                                                EXTECH INSTRUMENTS RH520A-NIST
                                                                                                FabricantEXTECH INSTRUMENTS
                                                                                                Réf. FabricantRH520A-NIST
                                                                                                Code Commande02P7938
                                                                                                Egalement appeléGTIN UPC EAN: 793950445525
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                EXTECH INSTRUMENTS
                                                                                                FabricantEXTECH INSTRUMENTS
                                                                                                Réf. FabricantRH520A-NIST
                                                                                                Code Commande02P7938
                                                                                                Egalement appeléGTIN UPC EAN: 793950445525
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                No. of Channels2 Channel
                                                                                                Bandwidth Min-
                                                                                                Bandwidth Max-
                                                                                                Accuracy %3%
                                                                                                Crest Factor-
                                                                                                Resolution %-
                                                                                                External Height129mm
                                                                                                External Width22mm
                                                                                                External Depth195mm
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The RH520A-NIST is a Humidity + Temperature Chart Recorder with NIST certificate and detachable probe. This graphical datalogger for humidity/temperature measurements and dew point calculation. It provides simultaneous digital and graphical display of relative humidity and temperature. The display also shows dew point, date and time and minimum/maximum measurements. Stored readings can be recalled on the display or downloaded to a PC to obtain a permanent record. Provisions for wall mounting or the control panel swivels to act as a desk stand. The user can set audible and visual alarms with high and low limits for humidity and temperature. The internal memory records up to 49K data points and can be transferred to a PC via RS-232 serial port for further data analysis.

                                                                                                • Simultaneous numerical & graphical display of humidity and temperature readings, plus time and date
                                                                                                • Basic accuracy 3%RH and 1.8°F/1°C
                                                                                                • Large dual graphical LCD displays with adjustable vertical and horizontal TAC resolution
                                                                                                • LCD indicates percentage of memory remaining
                                                                                                • Replaceable probe does not require recalibration
                                                                                                • Detachable probe extends up to 1 meter for measurements in closed environments
                                                                                                • Audible and visual alarm with Hi/Low set points
                                                                                                • Output socket used with optional external alarm module
                                                                                                • Scroll the cursor to display selected data recorded
                                                                                                • Desk or wall mount

                                                                                                Applications

                                                                                                Test & Measurement, Industrial

                                                                                                Contenu

                                                                                                Humidity + Temperature Chart Recorder, Detachable sensor probe, 1m Cable, RS-232 Cable, USB adapter, LabView-based software, 100 to 240VAC 50/60Hz Adapter and 3x AA Batteries.

                                                                                                Spécifications techniques

                                                                                                No. of Channels

                                                                                                2 Channel

                                                                                                Bandwidth Max

                                                                                                -

                                                                                                Crest Factor

                                                                                                -

                                                                                                External Height

                                                                                                129mm

                                                                                                External Depth

                                                                                                195mm

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Bandwidth Min

                                                                                                -

                                                                                                Accuracy %

                                                                                                3%

                                                                                                Resolution %

                                                                                                -

                                                                                                External Width

                                                                                                22mm

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit