2. Test & Measurement
                                                                                                3. Modular Test Systems
                                                                                                4. Frame Grabber Modules
                                                                                                Imprimer la page

                                                                                                151751-01

                                                                                                Frame Grabber Device, Reconfigurable, PCIe-1473, Camera Link, Board Only

                                                                                                NI / EMERSON
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                NI / EMERSON 151751-01
                                                                                                FabricantNI / EMERSON
                                                                                                Réf. Fabricant151751-01
                                                                                                Code Commande13AJ3217
                                                                                                Gamme de produitPCIe-1473
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 12 semaine(s)

                                                                                                Informations produit

                                                                                                NI / EMERSON
                                                                                                FabricantNI / EMERSON
                                                                                                Réf. Fabricant151751-01
                                                                                                Code Commande13AJ3217
                                                                                                Gamme de produitPCIe-1473
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Product TypeFrame Grabber Reconfigurable Device
                                                                                                Interface TypeCamera Link
                                                                                                Bus Connector TypePCI Express
                                                                                                No. of Cameras Supported-
                                                                                                FPGA Family-
                                                                                                For Use WithNI Machine Vision Products
                                                                                                Product RangePCIe-1473
                                                                                                SVHCNo SVHC (08-Jul-2021)

                                                                                                Aperçu du produit

                                                                                                The PCIe-1473 works well for deployment systems and features a user-programmable FPGA for on-board image processing. Placed directly in the image path, FPGAs can acquire and process images with closed-loop control without CPU intervention. This technology is also suitable for high-throughput system architectures to preprocess image data on the FPGA and then send the data to the CPU for further processing and decision-making. The PCIe-1473 also supports Power over Camera Link (PoCL), which you can use to power cameras through PoCL-enabled cables.

                                                                                                Spécifications techniques

                                                                                                Product Type

                                                                                                Frame Grabber Reconfigurable Device

                                                                                                Bus Connector Type

                                                                                                PCI Express

                                                                                                FPGA Family

                                                                                                -

                                                                                                Product Range

                                                                                                PCIe-1473

                                                                                                Interface Type

                                                                                                Camera Link

                                                                                                No. of Cameras Supported

                                                                                                -

                                                                                                For Use With

                                                                                                NI Machine Vision Products

                                                                                                SVHC

                                                                                                No SVHC (08-Jul-2021)
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
                                                                                                SVHC :No SVHC (08-Jul-2021)