2. Test & Measurement
                                                                                                3. Test Equipment Services, Warranties & Training
                                                                                                4. Test Equipment Warranties
                                                                                                Imprimer la page

                                                                                                778572-46/960680-100

                                                                                                Standard Service Program, 3 Years, 778572-46 PXI RF Multiplexer Switch Module

                                                                                                NI / EMERSON
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                NI / EMERSON 778572-46/960680-100
                                                                                                NI / EMERSON 778572-46/960680-100
                                                                                                NI / EMERSON 778572-46/960680-100
                                                                                                NI / EMERSON 778572-46/960680-100
                                                                                                NI / EMERSON 778572-46/960680-100
                                                                                                FabricantNI / EMERSON
                                                                                                Réf. Fabricant778572-46/960680-100
                                                                                                Code Commande14AJ7459
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                NI / EMERSON
                                                                                                FabricantNI / EMERSON
                                                                                                Réf. Fabricant778572-46/960680-100
                                                                                                Code Commande14AJ7459
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Warranty TypeStandard Service Program
                                                                                                Warranty Extension3 Years
                                                                                                For Use WithNI 778572-46 PXI RF Multiplexer Switch Module
                                                                                                FeaturesExtended Repair Coverage, System Configuration, Assembly & Test, Optional Calibration Plan
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (08-Jul-2021)

                                                                                                Aperçu du produit

                                                                                                778572-46/960680-100 is a Standard Service Program (SSP) for use with NI 778572-46 PXI RF multiplexer switch module. Protect your investment with the Standard Service Program (SSP). The SSP helps ensure device functionality while controlling costs due to unexpected repairs. It includes extended warranty coverage for repair, firmware updates, and factory calibration. Plus it restores functionality after common accidents, including, but not limited to bent pins, blown fuses, damaged relays from frequent switching, creep corrosion, and electrostatic discharge.

                                                                                                • 3 year warranty

                                                                                                Spécifications techniques

                                                                                                Warranty Type

                                                                                                Standard Service Program

                                                                                                For Use With

                                                                                                NI 778572-46 PXI RF Multiplexer Switch Module

                                                                                                Product Range

                                                                                                -

                                                                                                Warranty Extension

                                                                                                3 Years

                                                                                                Features

                                                                                                Extended Repair Coverage, System Configuration, Assembly & Test, Optional Calibration Plan

                                                                                                SVHC

                                                                                                No SVHC (08-Jul-2021)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non applicable
                                                                                                Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                SVHC :No SVHC (08-Jul-2021)