Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
FabricantNI / EMERSON
Réf. Fabricant779622-01/960462-04
Code Commande14AJ8285
Fiche technique
Accessory TypeISO 17025 Accredited Calibration Certificate
For Use WithNI 779622-01 PXI Multifunction I/O Module
Product Range-
SVHCNo SVHC (08-Jul-2021)
Aperçu du produit
Ensure the highest accuracy with Accredited Calibration. This service plan complies with ISO/IEC 17025:2017 and includes full calculated measurement uncertainty and the official logo of the accreditation body. This service also fulfils the requirements of the IATF 16949:2016 automotive standard. All NI calibration service plans include verification of measurement performance and adjustment to device specifications as well as documentation of "As Found" and "As Left" measurement data.
Spécifications techniques
Accessory Type
ISO 17025 Accredited Calibration Certificate
Product Range
-
For Use With
NI 779622-01 PXI Multifunction I/O Module
SVHC
No SVHC (08-Jul-2021)
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Non applicable
Conforme à la norme RoHS Phthalates:Non applicable
SVHC :No SVHC (08-Jul-2021)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit