2. Test & Measurement
                                                                                                3. Test Equipment Services, Warranties & Training
                                                                                                4. Calibration Services
                                                                                                Imprimer la page

                                                                                                779777-01/960462-04

                                                                                                ISO 17025 Accredited Calibration Certificate, 779777-01 PXI Multifunction I/O Module

                                                                                                NI / EMERSON
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                NI / EMERSON 779777-01/960462-04
                                                                                                NI / EMERSON 779777-01/960462-04
                                                                                                NI / EMERSON 779777-01/960462-04
                                                                                                NI / EMERSON 779777-01/960462-04
                                                                                                NI / EMERSON 779777-01/960462-04
                                                                                                FabricantNI / EMERSON
                                                                                                Réf. Fabricant779777-01/960462-04
                                                                                                Code Commande14AJ8563
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                NI / EMERSON
                                                                                                FabricantNI / EMERSON
                                                                                                Réf. Fabricant779777-01/960462-04
                                                                                                Code Commande14AJ8563
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Accessory TypeISO 17025 Accredited Calibration Certificate
                                                                                                For Use WithNI 779777-01 PXI Multifunction I/O Module
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (08-Jul-2021)

                                                                                                Aperçu du produit

                                                                                                Ensure the highest accuracy with Accredited Calibration. This service plan complies with ISO/IEC 17025:2017 and includes full calculated measurement uncertainty and the official logo of the accreditation body. This service also fulfils the requirements of the IATF 16949:2016 automotive standard. All NI calibration service plans include verification of measurement performance and adjustment to device specifications as well as documentation of "As Found" and "As Left" measurement data.

                                                                                                Spécifications techniques

                                                                                                Accessory Type

                                                                                                ISO 17025 Accredited Calibration Certificate

                                                                                                Product Range

                                                                                                -

                                                                                                For Use With

                                                                                                NI 779777-01 PXI Multifunction I/O Module

                                                                                                SVHC

                                                                                                No SVHC (08-Jul-2021)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non applicable
                                                                                                Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                SVHC :No SVHC (08-Jul-2021)