2. Audio / Video
                                                                                                3. Home A / V
                                                                                                4. LCD Screens/Monitors
                                                                                                Imprimer la page

                                                                                                780215-01

                                                                                                Portable LCD Monitor/English Keyboard Accessory, PMA-1115, 15", 1024 x 768

                                                                                                NI / EMERSON
                                                                                                NI / EMERSON 780215-01
                                                                                                NI / EMERSON 780215-01
                                                                                                NI / EMERSON 780215-01
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantNI / EMERSON
                                                                                                Réf. Fabricant780215-01
                                                                                                Code Commande14AJ5063
                                                                                                Gamme de produitPMA-1115
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 16 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+9 039,600 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                9 039,60 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                NI / EMERSON
                                                                                                FabricantNI / EMERSON
                                                                                                Réf. Fabricant780215-01
                                                                                                Code Commande14AJ5063
                                                                                                Gamme de produitPMA-1115
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Product RangePMA-1115
                                                                                                Plug Type-
                                                                                                SVHCNo SVHC (08-Jul-2021)

                                                                                                Aperçu du produit

                                                                                                780215-01 is a PMA-1115 portable monitor and keyboard accessory for use with NI 8-slot PXI chassis. It includes the following features such as 15" high-brightness TFT LCD touch screen panel, 105-key English keyboard and touchpad, hardware for mounting to NI 8-slot PXI chassis, anti-glare tempered glass for LCD protection, VGA and DVI connectivity to the LCD, USB connectivity to the touch screen, keyboard and touchpad, sheetmetal construction, universal AC/DC power supply with Y-cable for single wall connection. The NI PMA-1115 includes a complete mounting kit for attachment to any NI 8-Slot PXI chassis. This kit contains an adapter plate with provisions to relocate the carrying handle as well as all required fasteners.

                                                                                                • 100 to 240VAC, 47 to 63Hz, 1.8A maximum AC/DC adapter input
                                                                                                • 12VDC, 5A AC/DC adapter output
                                                                                                • 12VDC, 5A LCD input
                                                                                                • 1024 × 768 resolution TFT LCD touch screen
                                                                                                • 105-key English language keyboard and touchpad mouse
                                                                                                • USB connectivity
                                                                                                • Overall dimensions of 14.75 × 2.31 × 11" (37.47 × 5.87 × 27.94cm) without mounting plate
                                                                                                • LCD monitor folding angle up to 80°
                                                                                                • Pollution degree 2
                                                                                                • Ambient temperature range from 0 to 50°C

                                                                                                Contenu

                                                                                                NI PMA-1115, Adapter plate and mounting hardware, Y-splitter power cable, 12V DC/AC power adapter, Video cabling to connect PMA-1115 to PXI controller, right-angle-to-vertical USB cable, Driver CD, Cable ties to organize power cabling, Interlocking fastener to secure power adapter.

                                                                                                Spécifications techniques

                                                                                                Product Range

                                                                                                PMA-1115

                                                                                                SVHC

                                                                                                No SVHC (08-Jul-2021)

                                                                                                Plug Type

                                                                                                -

                                                                                                Documents techniques (3)

                                                                                                EOL Notices EN

                                                                                                Drawing EN

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (08-Jul-2021)