2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI Digital Waveform Instruments
                      Imprimer la page

                      780992-01

                      Digital Waveform Instrument, PXIe-6544, 32 Channel, 100MHz, 1 Mbit/ch

                      NI / EMERSON 780992-01
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantNI / EMERSON
                      Réf. Fabricant780992-01
                      Code Commande14AJ5184
                      Gamme de produitPXIe-6544
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Impossible de récupérer les informations sur la disponibilité

                      Informations produit

                      FabricantNI / EMERSON
                      Réf. Fabricant780992-01
                      Code Commande14AJ5184
                      Gamme de produitPXIe-6544
                      Fiche technique

                      Data Sheet

                      Signal Generator TypePXI Digital Waveform Generator
                      No. of Channels32 Channel
                      Product RangePXIe-6544
                      Bandwidth100MHz
                      Signal Generator Modulation-
                      Manufacturer Warranty3 Years
                      Plug Type-
                      SVHCLead

                      Aperçu du produit

                      The PXIe-6544 is a digital waveform generator and analyser for interfacing with 32 single-ended digital pins. The PXIe-6544 can sample digital waveforms at up to 100 MHz and interface with common transistor-to-transistor logic (TTL) voltage levels. The PXI-6544 also features advanced synchronisation capabilities for building integrated mixed-signal test systems and per-bank digital timing features.

                      Spécifications techniques

                      Signal Generator Type

                      PXI Digital Waveform Generator

                      Product Range

                      PXIe-6544

                      Signal Generator Modulation

                      -

                      Plug Type

                      -

                      No. of Channels

                      32 Channel

                      Bandwidth

                      100MHz

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      Lead

                      Documents techniques (1)

                      Technical Data Sheet EN

                      Produits associés

                      1 produit trouvé

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Y-Ex

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :Lead