Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 7 250,000 $ |
Informations produit
Aperçu du produit
The USB-6356 is a simultaneous sampling, multifunction DAQ device. It offers analogue I/O, digital I/O, and four 32-bit counters/timers for PWM, encoder, frequency, event counting, and more. On-board NI-STC3 timing and synchronisation technology delivers advanced timing functionality, including independent analogue and digital timing engines and retriggerable measurement tasks. The USB-6356 is well suited for a broad range of applications, from basic data logging to control and test automation. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
Spécifications techniques
Multifunction I/O Device
16bit
2Channels
± 1V to ± 10V
NI DAQ Devices
Lead
1.25MSPS
8Channels
24I/O's
0°C to +45°C
USB-6356
Documents techniques (3)
Produits de remplacement pour 781444-01
1 produit trouvé
Produits associés
8 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit