2. Test & Measurement
                                                                                                3. Test Equipment Accessories
                                                                                                4. Test Equipment Adapters
                                                                                                Imprimer la page

                                                                                                782705-01

                                                                                                Transceiver Adapter Module, FlexRIO, NI 5782, AC-Coupled

                                                                                                NI / EMERSON
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                NI / EMERSON 782705-01
                                                                                                FabricantNI / EMERSON
                                                                                                Réf. Fabricant782705-01
                                                                                                Code Commande14AJ5597
                                                                                                Gamme de produitNI-5782
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                NI / EMERSON
                                                                                                FabricantNI / EMERSON
                                                                                                Réf. Fabricant782705-01
                                                                                                Code Commande14AJ5597
                                                                                                Gamme de produitNI-5782
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Accessory TypeTransceiver Adapter Module
                                                                                                For Use WithNI FlexRIO Systems
                                                                                                Product RangeNI-5782
                                                                                                SVHCNo SVHC (08-Jul-2021)

                                                                                                Aperçu du produit

                                                                                                The NI-5782 is ideal for applications that require the acquisition and generation of IF or baseband signals with in-line, real-time processing. You can analyse acquired signals in the PXI FPGA Module for FlexRIO to perform measurements and generate response signals. Application areas include RF modulation and demodulation, channel emulation, bit error rate testing (BERT), signal intelligence, radio frequency identification (RFID) and near-field communication (NFC) test, real-time spectrum analysis, and software defined radio (SDR).

                                                                                                Spécifications techniques

                                                                                                Accessory Type

                                                                                                Transceiver Adapter Module

                                                                                                Product Range

                                                                                                NI-5782

                                                                                                For Use With

                                                                                                NI FlexRIO Systems

                                                                                                SVHC

                                                                                                No SVHC (08-Jul-2021)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:5B991
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (08-Jul-2021)