2. Test & Measurement
                                                                                                3. Modular Test Systems
                                                                                                4. Controller Accessories
                                                                                                Imprimer la page

                                                                                                783775-01

                                                                                                Test Accessory, 10MHz-6GHz, USRP Daughterboard, NI PXI Controllers, UBX-160

                                                                                                NI / EMERSON
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                NI / EMERSON 783775-01
                                                                                                FabricantNI / EMERSON
                                                                                                Réf. Fabricant783775-01
                                                                                                Code Commande27AJ2508
                                                                                                Gamme de produitUBX-160
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                276 En Stock

                                                                                                2 Vous pouvez réserver des unités dès maintenant

                                                                                                expédition le jour même
                                                                                                Commande avant 18h  avec expédition standard
                                                                                                QuantitéPrix
                                                                                                1+3 430,000 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                3 430,00 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                NI / EMERSON
                                                                                                FabricantNI / EMERSON
                                                                                                Réf. Fabricant783775-01
                                                                                                Code Commande27AJ2508
                                                                                                Gamme de produitUBX-160
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Accessory TypeUSRP Daughterboard
                                                                                                For Use WithNI PXI Controllers
                                                                                                Product RangeUBX-160
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                783775-01 is a UBX 160 USRP daughterboard. It is a full-duplex wideband transceiver that covers frequencies from 10 to 6GHz with up to 160MHz of instantaneous bandwidth. Coherent and phase-aligned operation across multiple UBX daughterboards enables users to explore MIMO and direction finding applications. The UBX 160 daughterboard works interchangeably with other USRP daughterboards and is supported by the USRP Hardware Driver™ software API for seamless integration into existing applications. The flexible transceiver architecture features multiple reconfigurable RF signal paths to optimize performance across a wide frequency range. A down conversion stage in the transmitter path, and an up conversion stage in the receiver path, extends the tuning range of the main direct conversion stage to cover signals with a center frequency from 10 to 500MHz. Ideal for applications spanning all the most common bands of interest such as HF, VHF, cellular, radar, and Wi-Fi.

                                                                                                • USRP compatibility: X Series
                                                                                                • RF shielding
                                                                                                • Full duplex operation with independent TX and RX frequencies
                                                                                                • Synthesizer synchronization for applications requiring coherent or phase-aligned operation

                                                                                                Contenu

                                                                                                UBX 160 daughterboard, Screws.

                                                                                                Spécifications techniques

                                                                                                Accessory Type

                                                                                                USRP Daughterboard

                                                                                                Product Range

                                                                                                UBX-160

                                                                                                For Use With

                                                                                                NI PXI Controllers

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:3A992A