Quantité | Prix |
---|---|
1+ | 2 120,000 $ |
Informations produit
Aperçu du produit
LabVIEW FPGA is a software add-on for LabVIEW that you can use to more efficiently and effectively design FPGA-based systems through a highly integrated development environment, IP libraries, a high-fidelity simulator, and debugging features. You can create FPGA VIs that combine direct access to I/O with user-defined LabVIEW logic to define custom hardware for applications such as digital protocol communication, hardware-in-the-loop simulation, and rapid control prototyping. Though the LabVIEW FPGA Module contains many built-in signal processing routines, you can also integrate existing hardware description language (HDL) code as well as third-party IP.
- One year annual subscriptions
Spécifications techniques
LabVIEW FPGA Module Software
Subscription
Japanese
NI FPGA Hardware
No SVHC (14-Jun-2023)
-
Download
Windows
-
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit