2. Switches & Relays
                                                                                                  3. Switches
                                                                                                  4. Switch Development Kits
                                                                                                  Imprimer la page

                                                                                                  IS-DEV KIT-6D

                                                                                                  Development Kit, LCD Programmable RGB Display, Switches

                                                                                                  NKK SWITCHES
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  NKK SWITCHES IS-DEV KIT-6D
                                                                                                  FabricantNKK SWITCHES
                                                                                                  Réf. FabricantIS-DEV KIT-6D
                                                                                                  Code Commande09X9980
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Modèle arrêté

                                                                                                  Informations produit

                                                                                                  NKK SWITCHES
                                                                                                  FabricantNKK SWITCHES
                                                                                                  Réf. FabricantIS-DEV KIT-6D
                                                                                                  Code Commande09X9980
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Tool / Board ApplicationsLCD Programmable RGB Display Development
                                                                                                  Kit ContentsControl Unit, Logic Board w/ 2 x LCD 36x24 Compact Switches, Serial-RS232 Adapter Cable, Pwr Supply
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Aperçu du produit

                                                                                                  The IS-DEV KIT-6D from NKK Switches is a SmartDisplay development kit for IS01DBFRGB 64 x 32 LCD display. It controls two LCD 64 x 32 RGB SmartDisplays (IS01DBFRGB) and two tactile switches. This development kit contains all the necessary components to get started using, testing and ultimately incorporating NKK Switches SmartSwitch into design.

                                                                                                  • Serial communication via RS232 (57.6K, 1 start bit, 8bit, 1 stop bit)
                                                                                                  • IS-C0203 controller controls two LCD 64 x 32 displays
                                                                                                  • Program responses to switch actions events and timer expire events
                                                                                                  • Optional audio feedback while switch is pressed
                                                                                                  • User programmable for images, attributes and set-ups
                                                                                                  • Set the type of activity reports from the controller to host
                                                                                                  • LED brightness settings, socketed switches for easy examination
                                                                                                  • Flash memory for 255 pictures and attribute
                                                                                                  • Reports switch activity and timer expiration via serial port
                                                                                                  • Standalone operation or real time control by host and can be AC or battery operated

                                                                                                  Applications

                                                                                                  Imaging, Video & Vision, Industrial

                                                                                                  Contenu

                                                                                                  Control unit, Logic board (IS-L02F1-C) with two LCD 64 x 32 RGB displays (IS01DBFRGB), Handling instructions, Serial port to RS232 adapter cable, Power supply.

                                                                                                  Spécifications techniques

                                                                                                  Tool / Board Applications

                                                                                                  LCD Programmable RGB Display Development

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Control Unit, Logic Board w/ 2 x LCD 36x24 Compact Switches, Serial-RS232 Adapter Cable, Pwr Supply

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Documents techniques (2)

                                                                                                  EOL Notices EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Non
                                                                                                  Conforme à la norme RoHS Phthalates:Non
                                                                                                  SVHC :No SVHC (17-Dec-2015)