Imprimer la page
COMMUNICATIONS KIT
4 Pc Cable Communications Kit for Raspberry Pi, HDMI, RJ45, 3.5mm Stereo Plugs, USB AC Power Adapter
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
FabricantNVA BUYOUT
Réf. FabricantCOMMUNICATIONS KIT
Code Commande62AC8932
Accessory TypeUltimate Cable Kit
For Use WithRaspberry Pi/Audio Video Application
Product Range-
SVHCTo Be Advised
Aperçu du produit
This 4-Pc. Ultimate Cable Communications Kit is ideal for Raspberry Pi or Audio Video applications. Kit includes: one HDMI Plug-to-HDMI Plug Cable, 6 ft; one RJ45 Plug-to-RJ45 Plug Ethernet Cable, 9.8 ft; one 3.5mm Stereo Phone Plug-to-3.5 Stereo Phone Plug, 6 ft; and one 5.1V DC 2.5A Regulated AC Power Adapter, 4 ft Cord with Micro USB Plug.
Contenu
One HDMI Plug-to-HDMI Plug Cable, Black, 6 ft; one RJ45 Plug-to-RJ45 Plug Ethernet Cable, Black, 9.8 ft; one 3.5mm Stereo Phone Plug-to-3.5 Stereo Phone Plug, Black, 6 ft; and one 5.1V DC 2.5A Regulated AC Power Adapter with 4 ft Cord and Micro USB Plug, Black
Spécifications techniques
Accessory Type
Ultimate Cable Kit
Product Range
-
For Use With
Raspberry Pi/Audio Video Application
SVHC
To Be Advised
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :À déterminer
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit