Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 9,090 $ |
10+ | 7,000 $ |
25+ | 6,580 $ |
50+ | 6,160 $ |
100+ | 5,900 $ |
250+ | 5,620 $ |
500+ | 5,450 $ |
Informations produit
Aperçu du produit
The IL3585E is a PROFIBUS compatible isolated RS485 Interface with 100% matte tin lead frame plating. It is a galvanically isolated, high-speed differential bus transceiver, designed for bi-directional data communication on balanced transmission lines. Isolation is achieved through patented IsoLoop technology. The IL3585 offers an exceptional 2.3V differential output into a 54Ω load, over the supply range of 4.5V to 5.5V. This means better data integrity over longer cable lengths, even at data rates as high as 40Mbps. The device is also compatible with 3.3V input supplies, allowing interface to standard microcontrollers without the need for additional level shifting components. It has current limiting and thermal shutdown features to protect against output short circuits and bus contention situations that may cause excessive power dissipation.
- 2500VRMS Isolation (1 minute)
- 20ns Propagation delay
- 40Mbps Data rate
- 5ns Pulse skew
- 20kV/μs Transient immunity
- Thermal shutdown protection
- 40mV Hysteresis voltage
- 20kΩ Input resistance
- 250μA Absolute short-circuit output current
Applications
Security, Communications & Networking, Industrial, Building Automation
Spécifications techniques
RS485 Transceiver
RS485
1
Half Duplex
3V
5.5V
16Pins
±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
No SVHC (23-Jan-2024)
RS485 Transceiver
1Receivers
1Drivers
40Mbps
SOIC
SOIC
32
Open
85°C
-
IL3585
Documents techniques (2)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit