2. Circuit Protection
                      3. Surge Protectors
                      4. Mains Surge Protectors
                      Imprimer la page

                      SES160B240V

                      Surge Protector, 240 V, 1-Phase, Surge Protector, Type 1 & 2, 160 kA, 350 V, Panel

                      NVENT ERICO SES160B240V
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantNVENT ERICO
                      Réf. FabricantSES160B240V
                      Code Commande31AK7973
                      Gamme de produitSES160B Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      4 En Stock

                      Vous en voulez davantage ?

                      expédition le jour même
                      Commande avant 21h  avec expédition standard
                      QuantitéPrix
                      1+142,470 $
                      10+142,470 $
                      25+142,470 $
                      50+142,470 $
                      100+142,470 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      142,47 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantNVENT ERICO
                      Réf. FabricantSES160B240V
                      Code Commande31AK7973
                      Gamme de produitSES160B Series
                      Fiche technique

                      Data Sheet

                      Suppressor TypeSurge Protector
                      No. of Poles-
                      SPD TypeType 1 & 2
                      Peak Surge Current160kA
                      Continuing Operating Voltage Max350V
                      Suppressor MountingPanel
                      Product RangeSES160B Series
                      Plug Type-
                      SVHCTo Be Advised

                      Aperçu du produit

                      SES160B240V is a SES160B series service entrance suppressor(B). This surge protective device (SPD) provides economical protection against damaging transients and surge currents. cUL® 1449 Listed SPD for type 1 or type 2 locations. Allows for installation on the line or load of the service panels, circuit breakers are not required. With a 160KA per phase surge rating, the SES160B is well suited for category C locations. This compact design can be directly mounted to panel or installed in a small space. Applications include service entrance, distribution, branch panels, MCC, lighting panels, HVAC, and more. With a NEMA® 4X enclosure rating, this product is also well-suited for outdoor applications. Complies with ANSI®/IEEE® C62.41.2-2002 Cat A, Cat B, Cat C ANSI®/IEEE® C62.41.1-2002 Cat A, Cat B, Cat C ANSI®/IEEE® C62.45-2002 Cat A, Cat B, Cat C. CSA C22.2 No.269.1, UL® 1449 edition 5 type 1/2, 20KA mode certified.

                      • Excellent clamping and low UL voltage protection ratings
                      • Features relay alarming for power/phase loss and status of SPD health, 10-year limited warranty
                      • 240V nominal system voltage, 1Ph 2W+G distribution system
                      • 350V max continuous operating voltage, 0 to 600Hz frequency range
                      • All modes protected, 1 green LED per line audible alarm status indicator
                      • Remote contacts, 20KA 8/20μs nominal discharge current (In) per mode
                      • #12 lead size, 18" lead length, 3/4” straight nipple mounting
                      • NEMA®-4X UL® 50E type 4 enclosure rating, polycarbonate enclosure material
                      • 2.930" depth, 3 1/4" width, 4.200" height
                      • Temperature range from -40 to 185°F

                      Spécifications techniques

                      Suppressor Type

                      Surge Protector

                      SPD Type

                      Type 1 & 2

                      Continuing Operating Voltage Max

                      350V

                      Product Range

                      SES160B Series

                      SVHC

                      To Be Advised

                      No. of Poles

                      -

                      Peak Surge Current

                      160kA

                      Suppressor Mounting

                      Panel

                      Plug Type