2. Connectors
                      3. Terminal Blocks & Accessories
                      4. Power Distribution Blocks
                      Imprimer la page

                      569020

                      Panel Mount Barrier Terminal Block, 150 A, 600 V, 1 Pole, 1, Screw, 0 AWG

                      NVENT ERIFLEX 569020
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantNVENT ERIFLEX
                      Réf. Fabricant569020
                      Code Commande31AK8080
                      Gamme de produitUDJ Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Impossible de récupérer les informations sur la disponibilité

                      Informations produit

                      FabricantNVENT ERIFLEX
                      Réf. Fabricant569020
                      Code Commande31AK8080
                      Gamme de produitUDJ Series
                      Fiche technique

                      Data Sheet

                      Rated Current150A
                      Rated Voltage600V
                      No. of Poles1 Pole
                      Line Side Connections Per Pole1
                      Line Side Connection MethodScrew
                      Line Side Wire Size Max0AWG
                      Load Side Connections Per Pole7
                      Load Side Connection MethodScrew
                      Load Side Wire Size Max4AWG
                      Product RangeUDJ Series
                      SVHCTo Be Advised

                      Spécifications techniques

                      Rated Current

                      150A

                      No. of Poles

                      1 Pole

                      Line Side Connection Method

                      Screw

                      Load Side Connections Per Pole

                      7

                      Load Side Wire Size Max

                      4AWG

                      SVHC

                      To Be Advised

                      Rated Voltage

                      600V

                      Line Side Connections Per Pole

                      1

                      Line Side Wire Size Max

                      0AWG

                      Load Side Connection Method

                      Screw

                      Product Range

                      UDJ Series