Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 3 semaine(s)
Informations produit
FabricantNVENT HOFFMAN VYNCKIER
Réf. FabricantCVJ1614HWPL2
Code Commande73P7161
Fiche technique
Enclosure TypeJunction Box
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric440mm
External Width - Metric389mm
External Depth - Metric170mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 3, 3R, 4, 4X, 12, 13
External Height - Imperial17.3"
External Width - Imperial15.3"
External Depth - Imperial6.7"
Product Range-
SVHCTo Be Advised
Aperçu du produit
The CVJ1614HWPL2 is an Enclosure made from corrosion resistant hot compression moulded fibreglass reinforced polyester with transparent lexana windows. It includes stainless steel pad-lockable latches to secure one side of the cover to the base and a stainless steel piano hinge that secure the other. The rivets connect the hinge to the cover and self-tapping screws connect the screws to the base.
- Designed to meet the Joint Industrial Council (JIC) standards in the United States
- Capable of withstanding continuous temperatures from 58 up to 302°F (-50 to 150°C)
- Provides protection for equipment and operators from indirect electrical contact
Applications
Industrial
Spécifications techniques
Enclosure Type
Junction Box
External Height - Metric
440mm
External Depth - Metric
170mm
Body Color
Gray
External Height - Imperial
17.3"
External Depth - Imperial
6.7"
SVHC
To Be Advised
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
389mm
IP Rating
IP66
NEMA Rating
NEMA 3, 3R, 4, 4X, 12, 13
External Width - Imperial
15.3"
Product Range
-
Documents techniques (1)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit