Q202013PCI
Plastic Enclosure, IP66, NEMA 13, Junction Box, Polycarbonate, 199.9 mm, 200 mm, 123 mm, IP66
Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 234,980 $ |
5+ | 222,900 $ |
10+ | 205,450 $ |
20+ | 196,050 $ |
Informations produit
Aperçu du produit
The Q202013PCI is a QLINE I type-4X Enclosure made of polycarbonate with RAL 7035 light-gray inside and outside finish. The model 14449 largest-sized QLINE enclosure, QLINE I provides easy access and protects larger controls from corrosive environments. Choose from screw cover, hinge, internal mounting, variable depth and quick-release latch options to meet your design and security requirements. The ABS series shares the same features and similar physical properties as the polycarbonate but is a more economical, non-UL rated alternative. Screw cover enclosure has easy-to-remove covers attached to body with strong, durable polyamide cross-point cover screws. Enclosures with quick-release latches have polycarbonate hinges and polyester latches with a padlock provision.
- Body is impact-resistant polycarbonate for PCI series
- Opaque and clear covers are impact-resistant polycarbonate for PCI
- Polycarbonate material is easily punched, drilled, filed or sawed
- Mounting holes molded directly under cover screws
- Molded internal pads for mounting optional panels, rails and other components
- Molded internal rails for mounting adjustable-depth panel kit
- Screws provided for mounting optional panel
- Optional extension rings are molded polycarbonate
- Cover includes a molded-in hole for wire lead
- Seamless foam-in-place gasket assures water-tight and dust-tight seal
- Halogen-free material
Applications
Industrial
Remarques
Panels and extension rings are sold separately.
Spécifications techniques
Junction Box
199.9mm
123mm
Gray
7.9"
4.84"
No SVHC (15-Jan-2019)
Polycarbonate
200mm
IP66
NEMA 4, 4X, 12, 13
7.9"
-
Documents techniques (2)
Produits associés
7 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit