Conçus pour la prochaine ère de l’industrie et de l’IoT en périphérie

The MCX portfolio is a comprehensive selection of Arm® Cortex®-M based MCUs, offering expanded scalability with breakthrough product capabilities, simplified system design and a developer-focused experience through our MCUXpresso suite of software and tools.

The new simplified system design offers optimal enablement and intelligent peripherals for the secure connected edge including machine learning, wireless, voice, motor control, analog and more.

Target Applications

Industrial

  • Factory Automation
  • Power & Energy
  • Building Control
  • Medical Equipment

Smart Home

  • Control & Security
  • Smart Appliances
  • Home Entertainment
  • Health & Fitness

General Embedded

  • Industrial/Consumer HMI
  • Hand-held Devices
  • Power Tools
  • General Purpose Embedded Control

mcx-chart

MCX Fact Sheet

The MCX portfolio offers four Arm® Cortex®-M based MCU series with developer-focused software to simplify system design.

Download now

For large volume orders, get your quote from


Get a big volume quote today!

YouTube Presents

Video featuring the MCX with James ‘The Bald Engineer’ Lewis

NXP MCX Microcontrollers Portfolio

MCUs with Dual Core Arm ® Cortex®-M33, On-chip Accelerators and an EdgeLock® Secure Enclave. The MCX portfolio features four series of devices supported by the MCUXpresso Developer Experience enhanced scalability, portability and usability.

These Easy-to-use MCUs address a wide range of applications with scalable device options, low power, and intelligent peripherals.

MCX N Series

Core Platform

  • Arm® Cortex®-M33 @ 150 MHz (Dual core)
  • DSP Accelerator (PowerQUAD, with Co-Processor interface)
  • SmartDMA (co-processor for applications such as parallel camera interface and keypad scanning)
  • eIQ® Neutron N1-16 Neural Processing Unit
  • Power Line Communications (PLC) Controller
  • Package Options

  • VFBGA184, 9x9mm and HLQFP100, 14x14mm

Buy now

MCX A series

Core Platform

  • Arm 32-bit Cortex-M33 CPU, with FPU and DSP extension instruction set, no TrustZone, no MPU
  • Package Options

  • 64LQFP, 10x10mm, 32QFN, 5x5mm and 48QFN, 7x7mm

Buy now

MCX W series

Core Platform

  • Arm Cortex-M33 up to 96 MHz
  • Nested vectored interrupt controller (NVIC)
  • Wake-up interrupt controller (WIC)

Package Options

  • 48QFN, 7x7 mm, 29 GPIO
  • 40QFN, 6x6 mm, 22 GPIO

Buy now

MCX C Series

Core Platform

  • Arm® Cortex®-M0+ @ 48 MHz

Package Options

  • 16QFN: 3x3x0.65 mm, 0.5 mm pitch
  • 24QFN: 4x4x0.65 mm, 0.5 mm pitch
  • 32QFN: 5x5x0.9 mm, 0.5 mm pitch
  • 48QFN: 7x7x0.9 mm, 0.5 mm pitch
  • 64LQFP: 10x10x1.6mm, 0.5 mm pitch
  • 64MAPBGA: 5x5x1.23mm, 0.5 mm pitch

Buy now

MCX & FRDM

Design without Bounds

BL Secure Connected Edge