Informations produit
Aperçu du produit
The BRKT-STBC-AGM01 is a Sensor Tool box Breakout Board with FXOS8700C and FXAS21002C. It is a 9-axis solution-3 axis accelerometer, 3 axis magnetometer and 3 axis gyroscope. Sensor Tool box for NXP Freedom development boards are available individually or with a compatible Freedom development board as a demonstration kit. Breakout boards are also available to help you prototype your NXP sensor designs. Enables for sensor fusion with FXAS21002C 3-axis gyroscope and FXOS8700C 6-axis integrated e-compass.
- Small form factor with the same design as the FRDMSTBC-AGM01
- Enables easy prototyping: can be easily wired or clipped onto host systems
- By default board configured for I2C communication, but can be reconfigured as a SPI bus interface
Applications
Sensing & Instrumentation, Embedded Design & Development
Avertissements
Market demand for this product has caused an extension in lead times, delivery dates may fluctuate
Spécifications techniques
Breakout Board
Accelerometer / Gyroscope / Magnetometer - Three-Axis
FXAS21002C, FXOS8700CQC
No SVHC (27-Jun-2018)
Documents techniques (2)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit