Informations produit
Aperçu du produit
The CWH-UTP-CF-HE is a CodeWarrior USB TAP host target interface feature packed, run control tool that allows developers to save precious development time during target bring up and debugging. The USB TAP integrates seamlessly with the CodeWarrior integrated development environment, giving the developer a powerful tool for complex debug tasks and providing excellent visibility into, and control of, NXP on chip debug features. With the USB TAP, you will have complete run control functionality and easy flash programming for fast downloads and convenient production testing.
- High speed USB 2.0 connectivity
- Device is self powered, requiring no external power supply
- Run control visibility and control
- Flash memory programming
- Low voltage target support
- Fully integrated with CodeWarrior tools and supports all CodeWarrior run control debug features
- Debug code in ROM, RAM, and flash
- Use software or hardware breakpoints
- Expect fast response for new processors or mask revisions support
- Combines a powerful C/C++ symbolic debugger with an integrated debugging interface
Applications
Embedded Design & Development
Spécifications techniques
Debugger
ColdFire
USB Tap, cables, Guide
-
Coldfire
ColdFire v2, ColdFire v3, ColdFire v4
Split-second Single-step Execution, Control and Debug your Software Running In-target
To Be Advised
Documents techniques (2)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit