Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Disponible sur commande
Délais d’approvisionnement standard du fabricant : 18 semaine(s)
Informations produit
Aperçu du produit
The DC9S08AC60 is a MC9S08AC60 daughter card for DEMOAC. The MC9S08AC16 series devices are members of the low cost, high performance HCS08 Family of 8bit microcontroller units (MCUs). All MCUs in the family use the enhanced HCS08 core and are available with a variety of modules, memory sizes, memory types, and package types.
- 8bit HCS08 central processor unit
- Up to 60KB of on chip incircuit programmable flash memory with block protection and security options
- Clock source options
- Optional computer operating properly reset with option to run from independent internal clock
- Power saving modes
- ADC, SCI, SPI, IIC, Timers and KBI peripherals
Applications
Consumer Electronics, Industrial, Motor Drive & Control
Spécifications techniques
Silicon Manufacturer
NXP
Core Sub-Architecture
HCS08
Silicon Family Name
Flexis - S08AC
Kit Contents
Board
SVHC
No SVHC (27-Jun-2024)
Core Architecture
HCS08
Silicon Core Number
MC9S08
For Use With
DEMOAC - MC9S08AC60
Product Range
-
Documents techniques (2)
Produits associés
8 produit(s) trouvé(s)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :No SVHC (27-Jun-2024)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit