2. Embedded Computers, Education & Maker Boards
                                                                                                3. Other Embedded Computers
                                                                                                4. Embedded Development Kits - Other Embedded Computers
                                                                                                Imprimer la page

                                                                                                DEMO9S08LG32

                                                                                                Demonstration Board, MC9S08LG32 MCU, Integrated USB-BDM, LCD 296 Segment, 80 pin Connector

                                                                                                NXP
                                                                                                NXP DEMO9S08LG32
                                                                                                NXP DEMO9S08LG32
                                                                                                NXP DEMO9S08LG32
                                                                                                NXP DEMO9S08LG32
                                                                                                NXP DEMO9S08LG32
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantNXP
                                                                                                Réf. FabricantDEMO9S08LG32
                                                                                                Code Commande11R0871
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 14 semaine(s)

                                                                                                Informations produit

                                                                                                NXP
                                                                                                FabricantNXP
                                                                                                Réf. FabricantDEMO9S08LG32
                                                                                                Code Commande11R0871
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerNXP
                                                                                                No. of Bits8bit
                                                                                                Silicon Family NameS08LG
                                                                                                Core ArchitectureHCS08
                                                                                                Core Sub-ArchitectureHCS08
                                                                                                Silicon Core NumberMC9S08
                                                                                                Kit ContentsMC9S08LC60 demo board, cables, software and literature
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Aperçu du produit

                                                                                                The DEMO9S08LG32 is a demonstration board for the MC9S08LG32 8bit microcontroller. The MC9S08LG32 of 8bit microcontrollers drives liquid crystal displays (LCD) with up to 296 segments. The 5V segment LCD MCUs offers improved performance and flexible pin functionality for a wide range of applications. Application development is quick and easy with the integrated USB to BDM, sample software tools and examples. An optional BDM is also provided to allow use of a BDM PORT cable. One, 80pin connector provides access to all I/O signals on the target MCU. The DEMO9S08LG32 contains an onboard display that allows developers to explore software development using the integrated LCD driver.

                                                                                                • Onboard 4 x 40 custom LCD glass
                                                                                                • Integrated P and E USB-BDM
                                                                                                • BDM_PORT header for BDM cable support
                                                                                                • Power input selection jumpers
                                                                                                • User option jumpers to disconnect peripherals
                                                                                                • 2.0mm barrel connector
                                                                                                • 80 pin MCU I/O pin header
                                                                                                • Power input from onboard regulator
                                                                                                • Power input from USB-BDM
                                                                                                • DB9 connector interface

                                                                                                Applications

                                                                                                Automotive, Metering, Consumer Electronics, Industrial, Sensing & Instrumentation, Security, Audio

                                                                                                Avertissements

                                                                                                ESD sensitive device, take proper precaution while handling the device.

                                                                                                Remarques

                                                                                                In a domestic environment, this product may cause radio interference in which case the user may be required to take adequate prevention measures.

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                NXP

                                                                                                Silicon Family Name

                                                                                                S08LG

                                                                                                Core Sub-Architecture

                                                                                                HCS08

                                                                                                Kit Contents

                                                                                                MC9S08LC60 demo board, cables, software and literature

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                No. of Bits

                                                                                                8bit

                                                                                                Core Architecture

                                                                                                HCS08

                                                                                                Silicon Core Number

                                                                                                MC9S08

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (3)

                                                                                                element14 Technical Page EN

                                                                                                element14 Technical Page EN

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                7 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :No SVHC (27-Jun-2024)