Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 90 week(s)
| Quantity | Price |
|---|---|
| 1+ | $38.230 |
Price for:Each
Minimum: 1
Multiple: 1
$38.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoDEMOMMA8491Copy
Newark Part No.05W7574
Technical Datasheet
Application Sub TypeAccelerometer
Kit ContentsDemonstration Board, User Guide
SVHCNo SVHC (27-Jun-2024)
Product Overview
The DEMOMMA8491 is a three axis Xtrinsic accelerometer evaluation kit. The kit contains two boards a demo board provides a tamper detection sensor demonstration using the Xtrinsic MMA8491Q 45 degree tilt sensor and 3-axis accelerometer, housed in a transparent plastic case and a break board provides easy access to every pin of the QFN sensor for evaluation.
- Easily evaluate and demonstrate sensor functionality
- Demo board can be positioned for preset tilt detection
- LEDs light up corresponding to each of the three axes
- Lower power for significant battery saving
- Lead pitch complies with industrial footprint
- Out of box tilt detection sensor saves setup time
- Reduce turn on data latency
- Enables high resolution application with low power consumption requirements
- Works well with MCU based devices
Applications
Industrial, Consumer Electronics
Contents
Includes two simple boards, Stand alone demo board, Breakout board containing a sample device.
Technical Specifications
Application Sub Type
Accelerometer
SVHC
No SVHC (27-Jun-2024)
Kit Contents
Demonstration Board, User Guide
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate