2. Sensors & Transducers
                      3. Sensors
                      4. Sensor Development & Evaluation Kits
                      Imprimer la page

                      DEMOSTBMPL3115A2

                      Sensor Toolbox MPL3115A2 Development Kit

                      NXP DEMOSTBMPL3115A2
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantNXP
                      Réf. FabricantDEMOSTBMPL3115A2
                      Code Commande75T6605
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Délais d’approvisionnement standard du fabricant : 18 semaine(s)

                      Informations produit

                      FabricantNXP
                      Réf. FabricantDEMOSTBMPL3115A2
                      Code Commande75T6605
                      Fiche technique

                      Data Sheet

                      Application Sub TypePressure Sensor
                      Kit ContentsDevelopment Board KITSTBMPL3115A2, Sensor Interface Board, LFSTBUSB Communication Board, USB Cable
                      SVHCNo SVHC (27-Jun-2024)

                      Aperçu du produit

                      The DEMOSTBMPL3115A2 is a low cost development kit for the Xtrinsic MPL3115A2 pressure sensor. The MPL3115A2 provides highly precise pressure and altitude data with variable sampling rate capability. It has very low power consumption, smart features and requires zero data processing for mobile devices, medical and security applications. The Xtrinsic MPL3115A2 pressure sensor smart features include digital output, two interrupts for auto wake, minimum/maximum threshold detection and autonomous data acquisition. MCU usage can be limited since the MPL3115A2 pressure sensor can process sensor data locally, reducing communications required with the host processor.

                      • High accuracy altimetrer
                      • Internally compensated digital pressure (Pascals) and altitude (meters)
                      • On board intelligence with FIFO and configurable interrupts
                      • Variable output sampling rates
                      • Easily evaluate and demonstrate sensor functionality
                      • Unified architecture with the same GUI software
                      • Plug and play
                      • Flexible with a variety of boards that fit together

                      Applications

                      Medical, Security, Consumer Electronics

                      Contenu

                      LFSTBEBMPL3115A2- MPL3115A2 evaluation board, KITSTBMPL3115A2- MPL3115A2 pressure interface board, LFSTBUSB- USB communication interface board, USB cable, Printed quick start guide.

                      Spécifications techniques

                      Application Sub Type

                      Pressure Sensor

                      SVHC

                      No SVHC (27-Jun-2024)

                      Kit Contents

                      Development Board KITSTBMPL3115A2, Sensor Interface Board, LFSTBUSB Communication Board, USB Cable

                      Documents techniques (2)

                      element14 Technical Page EN

                      Technical Data Sheet EN

                      Produits associés

                      4 produit(s) trouvé(s)

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Oui

                      RoHS

                      Conforme à la norme RoHS Phthalates:À déterminer
                      SVHC :No SVHC (27-Jun-2024)