| Quantité | Prix |
|---|---|
| 1+ | 155,770 $ |
Informations produit
Aperçu du produit
The EVBCRTOUCH is a Xtrinsic CRTouch capacitive and resistive touch sensing platform evaluation board. It enables resistive touch screens to handle two touch gesture recognition and allows the addition of up to four capacitive electrodes to system, all packaged on a 5mm x 5mm 32 pin QFN. It supports four and five wire touch screens and communicates over UART and I2C communication protocols. The implementation of these technologies enables the CRTouch to help reduce space, cut software development costs and speed time to market.
- Standard X, Y resistive touch screen detection with optional calibration
- Pressure detection on four wire resistive touch screens
- 16 sample FIFO with watermark to generate an asynchronous event
- Slide gesture detection for single touch
- Two touch gesture detection for resistive four wire screens
- Event and touch indicators for main host processor
- I2C and UART communication
- Wake up by resistive touch, capacitive electrode touch, external pin and serial communications
- Normal run, sleep and shutdown modes for reduced power consumption
- Linux and Android integration example code available
Applications
Sensing & Instrumentation, Consumer Electronics
Contenu
Xtrinsic CRTouch board, Resistive screen, Quick start guide, Four wire cable extension, USB cable, Stylus.
Spécifications techniques
Touch Sensor
No SVHC (27-Jun-2024)
EVBCRTOUCH Board, Resistive Screen, USB Cable, User Guide
Documents techniques (2)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit